Part Details for TAJB335M025ESALAT1 by Kyocera AVX Components
Overview of TAJB335M025ESALAT1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJB335M025ESALAT1
TAJB335M025ESALAT1 CAD Models
TAJB335M025ESALAT1 Part Data Attributes
|
TAJB335M025ESALAT1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB335M025ESALAT1
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB335M025ESALAT1
This table gives cross-reference parts and alternative options found for TAJB335M025ESALAT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB335M025ESALAT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335M025CRDB0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M025ESALAT1 vs TBJB335M025CRDB0H24 |
TBJB335M025JCLB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M025ESALAT1 vs TBJB335M025JCLB0745 |
TBJB335M025RKLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M025ESALAT1 vs TBJB335M025RKLB0H00 |
TBJB335M025CADD0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M025ESALAT1 vs TBJB335M025CADD0845 |
TBJB335M025CASD0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M025ESALAT1 vs TBJB335M025CASD0H00 |
TBJB335M025CBSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB335M025ESALAT1 vs TBJB335M025CBSD0700 |
TBJB335M025JASZ0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M025ESALAT1 vs TBJB335M025JASZ0845 |
TBJB335M025CCDB0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M025ESALAT1 vs TBJB335M025CCDB0823 |
TBJB335M025CDLB9900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M025ESALAT1 vs TBJB335M025CDLB9900 |
TBJB335M025CLLZ9900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M025ESALAT1 vs TBJB335M025CLLZ9900 |