Part Details for TAJB335K025TNJ by Kyocera AVX Components
Overview of TAJB335K025TNJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB335K025TNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8490
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJB335K025TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 / $0.1660 | Buy Now |
DISTI #
478-TAJB335K025TNJTR-ND
|
DigiKey | CAP TANT Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1811 | Buy Now |
DISTI #
TAJB335K025TNJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Tape and Reel (Alt: TAJB335K025TNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1747 / $0.1837 | Buy Now |
DISTI #
581-TAJB335K025TNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 3.3uF 10% 1210 E SR = 3.5 Ohm RoHS: Compliant | 0 |
|
$0.1490 / $0.6600 | Order Now |
DISTI #
73983093
|
RS | Conventional MnO2,3.3 uF,25 V | AVX TAJB335K025TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3560 / $0.4190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.1402 | Buy Now |
DISTI #
TAJB335K025TNJ
|
TME | Capacitor: tantalum, 3.3uF, 25VDC, SMD, B, 1210, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1470 | RFQ |
Part Details for TAJB335K025TNJ
TAJB335K025TNJ CAD Models
TAJB335K025TNJ Part Data Attributes
|
TAJB335K025TNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB335K025TNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 62 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB335K025TNJ
This table gives cross-reference parts and alternative options found for TAJB335K025TNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB335K025TNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493B335K025BH64107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAJB335K025TNJ vs T493B335K025BH64107610 |
TBJB335K025RXLB0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | TAJB335K025TNJ vs TBJB335K025RXLB0800 |
TBJB335K025CFLD0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | TAJB335K025TNJ vs TBJB335K025CFLD0H23 |
TBJB335K025JGLB0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | TAJB335K025TNJ vs TBJB335K025JGLB0045 |
T493B335K025CH621A | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, CHIP | TAJB335K025TNJ vs T493B335K025CH621A |
TBJB335K025CALB9H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | TAJB335K025TNJ vs TBJB335K025CALB9H45 |
TBJB335K025CXLD0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | TAJB335K025TNJ vs TBJB335K025CXLD0700 |
TBJB335K025RFLC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | TAJB335K025TNJ vs TBJB335K025RFLC0H45 |
TBJB335K025CWLD0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | TAJB335K025TNJ vs TBJB335K025CWLD0H00 |
T493B335K025CT631A7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | TAJB335K025TNJ vs T493B335K025CT631A7280 |