Part Details for TAJB335K025HNJV by Kyocera AVX Components
Overview of TAJB335K025HNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJB335K025HNJV
TAJB335K025HNJV CAD Models
TAJB335K025HNJV Part Data Attributes
|
TAJB335K025HNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB335K025HNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB335K025HNJV
This table gives cross-reference parts and alternative options found for TAJB335K025HNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB335K025HNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335K025CFDD0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335K025HNJV vs TBJB335K025CFDD0045 |
TBJB335K025CALB9H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335K025HNJV vs TBJB335K025CALB9H45 |
TBJB335K025CFLD0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335K025HNJV vs TBJB335K025CFLD0H23 |
TBJB335K025CFSD0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335K025HNJV vs TBJB335K025CFSD0000 |
T493B335K025CT631A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB335K025HNJV vs T493B335K025CT631A7280 |
TBJB335K025JGSC0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335K025HNJV vs TBJB335K025JGSC0700 |
T493B335K025CN62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB335K025HNJV vs T493B335K025CN62107640 |
T493B335K025CK622A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | KEMET Corporation | TAJB335K025HNJV vs T493B335K025CK622A7610 |
T493B335K025CK612B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | KEMET Corporation | TAJB335K025HNJV vs T493B335K025CK612B7610 |
T493B335K025CH621A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, CHIP | KEMET Corporation | TAJB335K025HNJV vs T493B335K025CH621A |