Part Details for TAJB335K016UNJ by Kyocera AVX Components
Overview of TAJB335K016UNJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB335K016UNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8488
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJB335K016UNJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 | Buy Now |
DISTI #
478-TAJB335K016UNJTR-ND
|
DigiKey | CAP TANT Min Qty: 6000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1173 | Buy Now |
DISTI #
TAJB335K016UNJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Ammo Pack (Alt: TAJB335K016UNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1811 | Buy Now |
DISTI #
581-TAJB335K016UNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 3.3uF 10% 1210 E SR = 3.5 Ohm RoHS: Compliant | 0 |
|
$0.1800 | Order Now |
DISTI #
73983096
|
RS | Conventional MnO2,3.3 uF,16 V | AVX TAJB335K016UNJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1230 / $0.1450 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.0986 | Buy Now |
DISTI #
TAJB335K016UNJ
|
TME | Capacitor: tantalum, 3.3uF, 16VDC, SMD, B, 1210, ±10%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.1170 | RFQ |
Part Details for TAJB335K016UNJ
TAJB335K016UNJ CAD Models
TAJB335K016UNJ Part Data Attributes
|
TAJB335K016UNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB335K016UNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 55 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB335K016UNJ
This table gives cross-reference parts and alternative options found for TAJB335K016UNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB335K016UNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTC-T335K16TRBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | TAJB335K016UNJ vs NTC-T335K16TRBF |
T491B335K016AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB335K016UNJ vs T491B335K016AG |
TAJB335K016TNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Kyocera AVX Components | TAJB335K016UNJ vs TAJB335K016TNJ |
293D335X9016B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB335K016UNJ vs 293D335X9016B8T |
T494B335K016AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB335K016UNJ vs T494B335K016AT |
TMCSB1C335KTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TAJB335K016UNJ vs TMCSB1C335KTRF |
T491B335K016ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB335K016UNJ vs T491B335K016ATAUTO |
TM3B335K016LBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Vishay Intertechnologies | TAJB335K016UNJ vs TM3B335K016LBA |
TAJB335K016HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB335K016UNJ vs TAJB335K016HNJ |
TM3B335K016CBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Vishay Intertechnologies | TAJB335K016UNJ vs TM3B335K016CBA |