Part Details for TAJB334M050KFJ by Kyocera AVX Components
Overview of TAJB334M050KFJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJB334M050KFJ
TAJB334M050KFJ CAD Models
TAJB334M050KFJ Part Data Attributes
|
TAJB334M050KFJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB334M050KFJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC30801-011 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB334M050KFJ
This table gives cross-reference parts and alternative options found for TAJB334M050KFJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB334M050KFJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB334M050CWST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411 | Kyocera AVX Components | TAJB334M050KFJ vs TBJB334M050CWST0945 |
CWR11NB334MCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB334M050KFJ vs CWR11NB334MCCBULK |
TBJB334M050CSLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411 | Kyocera AVX Components | TAJB334M050KFJ vs TBJB334M050CSLT0023 |
TBJB334M050CRST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411 | Kyocera AVX Components | TAJB334M050KFJ vs TBJB334M050CRST0H45 |
CWR11NC334MZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB334M050KFJ vs CWR11NC334MZBW |
TBJB334M050CSST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411 | Kyocera AVX Components | TAJB334M050KFJ vs TBJB334M050CSST0024 |
TBJB334M050CBLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411 | Kyocera AVX Components | TAJB334M050KFJ vs TBJB334M050CBLT0000 |
TBJB334M050CRLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411 | Kyocera AVX Components | TAJB334M050KFJ vs TBJB334M050CRLT0824 |
TBJB334M050CBLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411 | Kyocera AVX Components | TAJB334M050KFJ vs TBJB334M050CBLT0923 |
TBJB334M050CSLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411 | Kyocera AVX Components | TAJB334M050KFJ vs TBJB334M050CSLT0900 |