Part Details for TAJB334K050ESALAT3 by Kyocera AVX Components
Overview of TAJB334K050ESALAT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJB334K050ESALAT3
TAJB334K050ESALAT3 CAD Models
TAJB334K050ESALAT3 Part Data Attributes
|
TAJB334K050ESALAT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB334K050ESALAT3
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB334K050ESALAT3
This table gives cross-reference parts and alternative options found for TAJB334K050ESALAT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB334K050ESALAT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB334K050CBLCT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TAJB334K050ESALAT3 vs TBJB334K050CBLCT723 |
TBJB334K050CFLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TAJB334K050ESALAT3 vs TBJB334K050CFLZ0845 |
TBJB334K050CLMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TAJB334K050ESALAT3 vs TBJB334K050CLMD0H24 |
T496B334K050CC631C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | KEMET Corporation | TAJB334K050ESALAT3 vs T496B334K050CC631C7640 |
TBJB334K050CRLCTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TAJB334K050ESALAT3 vs TBJB334K050CRLCTH00 |
TBJB334K050CWMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TAJB334K050ESALAT3 vs TBJB334K050CWMZ0845 |
TBJB334K050CWLC9800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TAJB334K050ESALAT3 vs TBJB334K050CWLC9800 |
TBJB334K050CRLZT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TAJB334K050ESALAT3 vs TBJB334K050CRLZT045 |
TBJB334K050CGMB0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TAJB334K050ESALAT3 vs TBJB334K050CGMB0045 |
TBJB334K050CRMCTH23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TAJB334K050ESALAT3 vs TBJB334K050CRMCTH23 |