There are no models available for this part yet.
Overview of TAJB225M050RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJB225M050RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T3929
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJB225M050RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 | Buy Now | |
DISTI #
478-TAJB225M050RNJTR-ND
|
DigiKey | CAP TANT Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5243 | Buy Now | |
DISTI #
TAJB225M050RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 50 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB225M050RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4390 | Buy Now | |
DISTI #
581-TAJB225M050RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 2.20uF 20% RoHS: Compliant | 0 |
|
$0.4680 / $0.5140 | Order Now | |
DISTI #
73978339
|
RS | Conventional MnO2,2.2 uF,50 V | AVX TAJB225M050RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.4730 | Buy Now | ||
DISTI #
TAJB225M050RNJ
|
TME | Capacitor: tantalum, 2.2uF, 50VDC, SMD, B, 1210, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.3910 | RFQ | |
DISTI #
TAJB225M050RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 2.2 uF, 50 V, � 20%, -55 �C, 125 �C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB225M050RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S127008536659
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Compliant | 2000 |
|
$0.3110 | Buy Now |
CAD Models for TAJB225M050RNJ by Kyocera AVX Components
Part Data Attributes for TAJB225M050RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
4500 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0011 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
55 mA
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TAJB225M050RNJ
This table gives cross-reference parts and alternative options found for TAJB225M050RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB225M050RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D225X0050B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB225M050RNJ vs 293D225X0050B2TE3 |
TA050TCM225MBR | Tantalum Capacitor, Tantalum (dry/solid), | VENKEL LTD | TAJB225M050RNJ vs TA050TCM225MBR |
TAJB225M050SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB225M050RNJ vs TAJB225M050SNJ |
TR3B225M050C2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB225M050RNJ vs TR3B225M050C2000 |
TAJB225M050HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB225M050RNJ vs TAJB225M050HNJ |
PCT2.2/50BM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | TAJB225M050RNJ vs PCT2.2/50BM |
TA050TCM225MBR-13 | Tantalum Capacitor, Tantalum (dry/solid), | VENKEL LTD | TAJB225M050RNJ vs TA050TCM225MBR-13 |
TAJB225M050KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB225M050RNJ vs TAJB225M050KNJ |
TR3B225M050F2000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 2.2 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | TAJB225M050RNJ vs TR3B225M050F2000 |
PCT2.2/50BMLF | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Nemco Electronics Corporation | TAJB225M050RNJ vs PCT2.2/50BMLF |