Part Details for TAJB157K004PNJ by Kyocera AVX Components
Overview of TAJB157K004PNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJB157K004PNJ
TAJB157K004PNJ CAD Models
TAJB157K004PNJ Part Data Attributes
|
TAJB157K004PNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB157K004PNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 1411, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | CECC30801-005 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for TAJB157K004PNJ
This table gives cross-reference parts and alternative options found for TAJB157K004PNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB157K004PNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
POEL157K004BXP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 1411, CHIP | Walsin Technology Corporation | TAJB157K004PNJ vs POEL157K004BXP |
T491B157K004ZG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB157K004PNJ vs T491B157K004ZG |
T494B157K004AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB157K004PNJ vs T494B157K004AS |
NTC-T157K4TRB(2)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 1411, CHIP, LEAD FREE | NIC Components Corp | TAJB157K004PNJ vs NTC-T157K4TRB(2)F |
T491B157K004AGTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB157K004PNJ vs T491B157K004AGTR |
T491B157K004ZG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB157K004PNJ vs T491B157K004ZG7280 |
POES157K004BXP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 1411, CHIP | Walsin Technology Corporation | TAJB157K004PNJ vs POES157K004BXP |
T491B157K004ZT7280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TAJB157K004PNJ vs T491B157K004ZT7280 |
T491B157K004AHTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB157K004PNJ vs T491B157K004AHTR |
T491B157K004AMTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB157K004PNJ vs T491B157K004AMTR |