Part Details for TAJB155M050RNJ by Kyocera AVX Components
Overview of TAJB155M050RNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB155M050RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T3926
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJB155M050RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4690 / $0.5080 | Buy Now |
DISTI #
478-TAJB155M050RNJTR-ND
|
DigiKey | CAP TANT Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4788 | Buy Now |
DISTI #
TAJB155M050RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1.5 uF, 50 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB155M050RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3635 | Buy Now |
DISTI #
581-TAJB155M050RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 1.50uF 20% RoHS: Compliant | 0 |
|
$0.4270 / $0.4690 | Order Now |
DISTI #
73978364
|
RS | Conventional MnO2,1.5 uF,50 V | AVX TAJB155M050RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.4320 | Buy Now |
DISTI #
TAJB155M050RNJ
|
TME | Capacitor: tantalum, 1.5uF, 50VDC, SMD, B, 1210, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.3610 | RFQ |
DISTI #
TAJB155M050RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1.5 uF, 50 V, � 20%, -55 �C, 125 �C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB155M050RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJB155M050RNJ
TAJB155M050RNJ CAD Models
TAJB155M050RNJ Part Data Attributes
|
TAJB155M050RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB155M050RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5400 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 50 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB155M050RNJ
This table gives cross-reference parts and alternative options found for TAJB155M050RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB155M050RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3B155M050C2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB155M050RNJ vs TR3B155M050C2000 |
293D155X0050B8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1.5 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | TAJB155M050RNJ vs 293D155X0050B8T |
TAJB155M050KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB155M050RNJ vs TAJB155M050KNJ |
TA050TCM155MBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | TAJB155M050RNJ vs TA050TCM155MBR |
PCT1.5/50BM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | TAJB155M050RNJ vs PCT1.5/50BM |
293D155X0050B2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1.5 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Vishay Sprague | TAJB155M050RNJ vs 293D155X0050B2TE3 |
TR3B155M050E2000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 1.5 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | TAJB155M050RNJ vs TR3B155M050E2000 |
PCT1.5/50BMLF | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Nemco Electronics Corporation | TAJB155M050RNJ vs PCT1.5/50BMLF |
TAJB155M050ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJB155M050RNJ vs TAJB155M050ANJ |
TR3B155M050E2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB155M050RNJ vs TR3B155M050E2000 |