Part Details for TAJB155M035AY by Kyocera AVX Components
Overview of TAJB155M035AY by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJB155M035AY
TAJB155M035AY CAD Models
TAJB155M035AY Part Data Attributes
|
TAJB155M035AY
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB155M035AY
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30801-005 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB155M035AY
This table gives cross-reference parts and alternative options found for TAJB155M035AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB155M035AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB155M035CLLD0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TAJB155M035AY vs TBJB155M035CLLD0H45 |
TBJB155M035JFLB0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TAJB155M035AY vs TBJB155M035JFLB0723 |
TBJB155M035JKSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TAJB155M035AY vs TBJB155M035JKSB0824 |
T493B155M035BM62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB155M035AY vs T493B155M035BM62107280 |
T493B155M035CN6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB155M035AY vs T493B155M035CN6422 |
TBJB155M035JESB0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TAJB155M035AY vs TBJB155M035JESB0000 |
T493B155M035BN62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB155M035AY vs T493B155M035BN62207280 |
T493B155M035AB6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB155M035AY vs T493B155M035AB6130 |
TBJB155M035JCSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TAJB155M035AY vs TBJB155M035JCSZ0923 |
TBJB155M035JCLC0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TAJB155M035AY vs TBJB155M035JCLC0923 |