Part Details for TAJB155M025RNJV by Kyocera AVX Components
Overview of TAJB155M025RNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJB155M025RNJV
TAJB155M025RNJV CAD Models
TAJB155M025RNJV Part Data Attributes
|
TAJB155M025RNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB155M025RNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB155M025RNJV
This table gives cross-reference parts and alternative options found for TAJB155M025RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB155M025RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KH155MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB155M025RNJV vs CWR11KH155MBA |
TBJB155M025CBLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 | Kyocera AVX Components | TAJB155M025RNJV vs TBJB155M025CBLT0900 |
TBJB155M025CSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB155M025RNJV vs TBJB155M025CSLB9000 |
TBJB155M025CSST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 | Kyocera AVX Components | TAJB155M025RNJV vs TBJB155M025CSST0724 |
TBJB155M025CRST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 | Kyocera AVX Components | TAJB155M025RNJV vs TBJB155M025CRST0H24 |
TBJB155M025CRLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 | Kyocera AVX Components | TAJB155M025RNJV vs TBJB155M025CRLT0923 |
TBJB155M025CBST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 | Kyocera AVX Components | TAJB155M025RNJV vs TBJB155M025CBST0H24 |
TBJB155M025CRST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 | Kyocera AVX Components | TAJB155M025RNJV vs TBJB155M025CRST0023 |
T492B155M025BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB155M025RNJV vs T492B155M025BS |
PCT1.5/25BM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Suntsu Electronics Inc | TAJB155M025RNJV vs PCT1.5/25BM |