Part Details for TAJB107K002S by Kyocera AVX Components
Overview of TAJB107K002S by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJB107K002S
TAJB107K002S CAD Models
TAJB107K002S Part Data Attributes
|
TAJB107K002S
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB107K002S
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0014 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJB107K002S
This table gives cross-reference parts and alternative options found for TAJB107K002S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB107K002S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45102B1079K307 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB107K002S vs B45102B1079K307 |
TAJB107K002Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJB107K002S vs TAJB107K002Y |
TAJB107K002R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | TAJB107K002S vs TAJB107K002R |
267E2501107KL533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJB107K002S vs 267E2501107KL533 |
TPSB107K2S0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | TAJB107K002S vs TPSB107K2S0200 |
F930E107KBA | Cap,Tantalum / Ta2O5,100uF,2.5VDC,10% -Tol,10% +Tol | Nichicon Corporation | TAJB107K002S vs F930E107KBA |
TAJB107K002HNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 100uF, 1411, | Kyocera AVX Components | TAJB107K002S vs TAJB107K002HNJV |
B45002B1079K307 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB107K002S vs B45002B1079K307 |
TLESVB20E107K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 100uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | TAJB107K002S vs TLESVB20E107K8RE |
TAJB107K002YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJB107K002S vs TAJB107K002YNJ |