Part Details for TAJB106M006BNJY by Kyocera AVX Components
Overview of TAJB106M006BNJY by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJB106M006BNJY
TAJB106M006BNJY CAD Models
TAJB106M006BNJY Part Data Attributes
|
TAJB106M006BNJY
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB106M006BNJY
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | CECC30801-005 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for TAJB106M006BNJY
This table gives cross-reference parts and alternative options found for TAJB106M006BNJY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB106M006BNJY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495B106M006ZTE1K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB106M006BNJY vs T495B106M006ZTE1K0 |
T494B106M6AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TAJB106M006BNJY vs T494B106M6AS |
T83B106M6R3FSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | TAJB106M006BNJY vs T83B106M6R3FSSL |
T83B106M6R3GSBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Vishay Sprague | TAJB106M006BNJY vs T83B106M6R3GSBS |
TAJB106M006HNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | TAJB106M006BNJY vs TAJB106M006HNJY |
TYTRB0J106MTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TE Connectivity | TAJB106M006BNJY vs TYTRB0J106MTRF |
TAJB106M006RNJY | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB106M006BNJY vs TAJB106M006RNJY |
TAJT106M006P | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | TAJB106M006BNJY vs TAJT106M006P |
NRS106M06N8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411 | NEC Electronics Group | TAJB106M006BNJY vs NRS106M06N8 |
T494T106M006AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB106M006BNJY vs T494T106M006AG |