Part Details for TAJB105M050R by Kyocera AVX Components
Overview of TAJB105M050R by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB105M050R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJB105M050R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 50 V, � 20%, -55 �C, 125 �C, 1210 [3528-21 Metric] (Alt: TAJB105M050R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJB105M050R
TAJB105M050R CAD Models
TAJB105M050R Part Data Attributes
|
TAJB105M050R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB105M050R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.007 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJB105M050R
This table gives cross-reference parts and alternative options found for TAJB105M050R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB105M050R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493B105M050BT6210WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAJB105M050R vs T493B105M050BT6210WAFL |
T493B105M050CC61107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | TAJB105M050R vs T493B105M050CC61107280 |
TBJB105M050CFLZ0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 1411, | TAJB105M050R vs TBJB105M050CFLZ0900 |
TBJB105M050RLLC0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 1411, | TAJB105M050R vs TBJB105M050RLLC0845 |
TBJB105M050CELZ0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 1411, | TAJB105M050R vs TBJB105M050CELZ0824 |
TBJB105M050CGLB9845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 1411, | TAJB105M050R vs TBJB105M050CGLB9845 |
TBJB105M050CWDB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 1411, | TAJB105M050R vs TBJB105M050CWDB0745 |
TBJB105M050JDSC0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 1411, | TAJB105M050R vs TBJB105M050JDSC0000 |
TBJB105M050JELC0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 1411, | TAJB105M050R vs TBJB105M050JELC0723 |
T494B105M050AM | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAJB105M050R vs T494B105M050AM |