Part Details for TAJA685M004RNJV by Kyocera AVX Components
Overview of TAJA685M004RNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJA685M004RNJV
TAJA685M004RNJV CAD Models
TAJA685M004RNJV Part Data Attributes
|
TAJA685M004RNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA685M004RNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for TAJA685M004RNJV
This table gives cross-reference parts and alternative options found for TAJA685M004RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA685M004RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A685M004CC622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | KEMET Corporation | TAJA685M004RNJV vs T493A685M004CC622B |
T493A685M004BH63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA685M004RNJV vs T493A685M004BH63207640 |
T491A685M004AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJA685M004RNJV vs T491A685M004AMAUTO7280 |
T493A685M004BB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA685M004RNJV vs T493A685M004BB61107640 |
TBJA685M004CWLC0H23 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJA685M004RNJV vs TBJA685M004CWLC0H23 |
T493A685M004BM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA685M004RNJV vs T493A685M004BM6110WAFL |
T493A685M004BN6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA685M004RNJV vs T493A685M004BN6120WAFL |
T491A685M004AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA685M004RNJV vs T491A685M004AH |
T493A685M004CM6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA685M004RNJV vs T493A685M004CM6420WAFL |
TBJA685M004CWLB0H45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJA685M004RNJV vs TBJA685M004CWLB0H45 |