TAJA685M004HNJ
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 1206,

Overview of TAJA685M004HNJ by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TAJA685M004HNJ by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAJA685M004HNJ by Kyocera AVX Components

TAJA685M004HNJ
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.6 mm
JESD-609 Code
e0
Length
3.2 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Size Code
1206
Terminal Finish
Tin/Lead (Sn/Pb)
Width
1.6 mm
Want to compare parts?
  1. TAJA685M004HNJ
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 1206,
    VS

Alternate Parts for TAJA685M004HNJ

This table gives cross-reference parts and alternative options found for TAJA685M004HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA685M004HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA686M004CSSB0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 1206, Kyocera AVX Components TAJA685M004HNJ vs TBJA686M004CSSB0H24
TBJA686M004CDDD0723 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 1206, Kyocera AVX Components TAJA685M004HNJ vs TBJA686M004CDDD0723
TBJA686M004CLLC0823 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 1206, Kyocera AVX Components TAJA685M004HNJ vs TBJA686M004CLLC0823
TBJA686M004CLSC0000 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 1206, Kyocera AVX Components TAJA685M004HNJ vs TBJA686M004CLSC0000
TBJA686M004CLSZ0H23 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 1206, Kyocera AVX Components TAJA685M004HNJ vs TBJA686M004CLSZ0H23
TBJA686M004CRDD0H24 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 1206, Kyocera AVX Components TAJA685M004HNJ vs TBJA686M004CRDD0H24
TBJA686M004CRSC0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP Kyocera AVX Components TAJA685M004HNJ vs TBJA686M004CRSC0824
TBCA686M004CSMD0H45 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 1206, Kyocera AVX Components TAJA685M004HNJ vs TBCA686M004CSMD0H45
TBCA686M004CSMC0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 1206, ROHS COMPLIANT Kyocera AVX Components TAJA685M004HNJ vs TBCA686M004CSMC0923
TBCA686M004CSLC0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components TAJA685M004HNJ vs TBCA686M004CSLC0724

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJA685M004HNJ by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJA685M004HNJ by Kyocera AVX Components

  • Please alert me when TAJA685M004HNJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJA685M004HNJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJA685M004HNJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJA685M004HNJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJA685M004HNJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJA685M004HNJ by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: