Part Details for TAJA684M050K by Kyocera AVX Components
Overview of TAJA684M050K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJA684M050K
TAJA684M050K CAD Models
TAJA684M050K Part Data Attributes
|
TAJA684M050K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA684M050K
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.68uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA684M050K
This table gives cross-reference parts and alternative options found for TAJA684M050K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA684M050K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA684M050CWDD0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TAJA684M050K vs TBJA684M050CWDD0H23 |
TBJA684M050CWSD0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TAJA684M050K vs TBJA684M050CWSD0745 |
TBJA684M050CGDC0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TAJA684M050K vs TBJA684M050CGDC0824 |
TBJA684M050CSDZ0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TAJA684M050K vs TBJA684M050CSDZ0700 |
TBJA684M050CXSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TAJA684M050K vs TBJA684M050CXSB0H23 |
TBJA684M050CWLD0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TAJA684M050K vs TBJA684M050CWLD0023 |
TBJA684M050CRDZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TAJA684M050K vs TBJA684M050CRDZ0H00 |
TBJA684M050CASZ0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TAJA684M050K vs TBJA684M050CASZ0745 |
TBJA684M050CWLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TAJA684M050K vs TBJA684M050CWLZ0924 |
TBJA684M050CBDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TAJA684M050K vs TBJA684M050CBDZ0723 |