Part Details for TAJA684M035ESALAT3 by Kyocera AVX Components
Overview of TAJA684M035ESALAT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJA684M035ESALAT3
TAJA684M035ESALAT3 CAD Models
TAJA684M035ESALAT3 Part Data Attributes
|
TAJA684M035ESALAT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA684M035ESALAT3
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA684M035ESALAT3
This table gives cross-reference parts and alternative options found for TAJA684M035ESALAT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA684M035ESALAT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-134MCCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TAJA684M035ESALAT3 vs 07016-134MCCA |
TBJA684M035CBLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TAJA684M035ESALAT3 vs TBJA684M035CBLC9H00 |
TBJA684M035JGSB0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TAJA684M035ESALAT3 vs TBJA684M035JGSB0724 |
TBJA684M035LWSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TAJA684M035ESALAT3 vs TBJA684M035LWSC0824 |
TBJA684M035RFLC0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TAJA684M035ESALAT3 vs TBJA684M035RFLC0945 |
TBJA684M035JDSC0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TAJA684M035ESALAT3 vs TBJA684M035JDSC0924 |
TBJA684M035RFSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TAJA684M035ESALAT3 vs TBJA684M035RFSZ0945 |
T493A684M035CK641B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | KEMET Corporation | TAJA684M035ESALAT3 vs T493A684M035CK641B7280 |
TBJA684M035JFSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TAJA684M035ESALAT3 vs TBJA684M035JFSB0H24 |
T493A684M035CK631C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | KEMET Corporation | TAJA684M035ESALAT3 vs T493A684M035CK631C7280 |