Capacitors
TAJA684K020KNJY
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP

Overview of TAJA684K020KNJY by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TAJA684K020KNJY by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAJA684K020KNJY by Kyocera AVX Components

TAJA684K020KNJY
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
0.68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
CECC30801-005
Size Code
1206
Surface Mount
YES
Terminal Shape
J BEND
Want to compare parts?
  1. TAJA684K020KNJY
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for TAJA684K020KNJY

This table gives cross-reference parts and alternative options found for TAJA684K020KNJY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA684K020KNJY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCSVN1D684KAAR CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.68uF, SURFACE MOUNT, 1206, CHIP Samsung Electro-Mechanics TAJA684K020KNJY vs TCSVN1D684KAAR
TBJA684K020CSZ0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP Kyocera AVX Components TAJA684K020KNJY vs TBJA684K020CSZ0045
TBJA684K020CBC0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP Kyocera AVX Components TAJA684K020KNJY vs TBJA684K020CBC0824
TBJA684K020CSZ0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP Kyocera AVX Components TAJA684K020KNJY vs TBJA684K020CSZ0700
CWR11JK684KCZTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP Kyocera AVX Components TAJA684K020KNJY vs CWR11JK684KCZTR
TBJA684K020LBSB9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP Kyocera AVX Components TAJA684K020KNJY vs TBJA684K020LBSB9045
TBJA684K020CBLD9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP Kyocera AVX Components TAJA684K020KNJY vs TBJA684K020CBLD9024
TBJA684K020CBC0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP Kyocera AVX Components TAJA684K020KNJY vs TBJA684K020CBC0923
TBJA684K020CSC0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP Kyocera AVX Components TAJA684K020KNJY vs TBJA684K020CSC0924
NTC-T684K20TRA2(15)F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP, LEAD FREE NIC Components Corp TAJA684K020KNJY vs NTC-T684K20TRA2(15)F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJA684K020KNJY by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJA684K020KNJY by Kyocera AVX Components

  • Please alert me when TAJA684K020KNJY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJA684K020KNJY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJA684K020KNJY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJA684K020KNJY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJA684K020KNJY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJA684K020KNJY by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: