Part Details for TAJA475K020HNJV by Kyocera AVX Components
Overview of TAJA475K020HNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJA475K020HNJV
TAJA475K020HNJV CAD Models
TAJA475K020HNJV Part Data Attributes
|
TAJA475K020HNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA475K020HNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA475K020HNJV
This table gives cross-reference parts and alternative options found for TAJA475K020HNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA475K020HNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475K020CXDD0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TAJA475K020HNJV vs TBJA475K020CXDD0H24 |
TBJA475K020CRSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA475K020HNJV vs TBJA475K020CRSZ0823 |
TBJA475K020JALC0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TAJA475K020HNJV vs TBJA475K020JALC0023 |
TBJA475K020CRLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA475K020HNJV vs TBJA475K020CRLC0823 |
TBJA475K020CLLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TAJA475K020HNJV vs TBJA475K020CLLC9H00 |
TBJA475K020CDDZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TAJA475K020HNJV vs TBJA475K020CDDZ0800 |
TBJA475K020CBDZ0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TAJA475K020HNJV vs TBJA475K020CBDZ0824 |
TBJA475K020JASC0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TAJA475K020HNJV vs TBJA475K020JASC0745 |
TBJA475K020JASZ0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TAJA475K020HNJV vs TBJA475K020JASZ0023 |
TBJA475K020JKLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TAJA475K020HNJV vs TBJA475K020JKLB0723 |