Part Details for TAJA336K004YNJ by Kyocera AVX Components
Overview of TAJA336K004YNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJA336K004YNJ
TAJA336K004YNJ CAD Models
TAJA336K004YNJ Part Data Attributes
|
TAJA336K004YNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA336K004YNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA336K004YNJ
This table gives cross-reference parts and alternative options found for TAJA336K004YNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA336K004YNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA336K004CBDB0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TAJA336K004YNJ vs TBJA336K004CBDB0800 |
TBJA336K004CXSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TAJA336K004YNJ vs TBJA336K004CXSZ0H23 |
TBJA336K004CXSC0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TAJA336K004YNJ vs TBJA336K004CXSC0000 |
TBJA336K004CGSC0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TAJA336K004YNJ vs TBJA336K004CGSC0023 |
TBJA336K004CGLB0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TAJA336K004YNJ vs TBJA336K004CGLB0924 |
TBJA336K004CLLB0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TAJA336K004YNJ vs TBJA336K004CLLB0000 |
TMC0GA336KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | TAJA336K004YNJ vs TMC0GA336KLRH |
TBJA336K004CLDB0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TAJA336K004YNJ vs TBJA336K004CLDB0H00 |
T493A336K004BH64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA336K004YNJ vs T493A336K004BH64207610 |
TBJA336K004CCLC0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TAJA336K004YNJ vs TBJA336K004CCLC0745 |