There are no models available for this part yet.
Overview of TAJA336K004RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJA336K004RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18J9832
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 33 F, 10%, 4 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TAJA336K004RNJ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8983 |
|
$0.1420 / $0.3950 | Buy Now | |
DISTI #
10R5830
|
Newark | Tantalum Capacitor, 33Uf, 4V, 3 Ohm, 0.1, 1206, Capacitance:33Μf, Voltage(Dc):4V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:3Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:158Ma Rohs Compliant: Yes |Kyocera Avx TAJA336K004RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2130 | Buy Now | |
DISTI #
65M4784
|
Newark | Tantalum Capacitor, 33Uf, 4V, 3 Ohm, 0.1, 1206, Full Reel, Capacitance:33Μf, Voltage(Dc):4V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:3Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJA336K004RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.0920 | Buy Now | |
DISTI #
478-1665-1-ND
|
DigiKey | CAP TANT 33UF 10% 4V 1206 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2551 In Stock |
|
$0.0854 / $0.5100 | Buy Now | |
DISTI #
TAJA336K004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 4 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA336K004RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1113 | Buy Now | |
DISTI #
581-TAJA336K004RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 33uF 10% 1206 ESR = 3 Ohm RoHS: Compliant | 1690 |
|
$0.0850 / $0.4000 | Buy Now | |
DISTI #
P40:2555_19927896
|
Arrow Electronics | Cap Tant Solid 33uF 4V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Europe - 2000 |
|
$0.1468 | Buy Now | |
DISTI #
V72:2272_10763912
|
Arrow Electronics | Cap Tant Solid 33uF 4V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1430 Container: Cut Strips | Americas - 923 |
|
$0.0259 / $0.0861 | Buy Now | |
DISTI #
70474994
|
RS | 33uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 4 V dc +/-10%, TAJ Series | AVX TAJA336K004RNJ RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1000 / $0.1410 | RFQ | |
Future Electronics | TAJ Series 33 uF ±10 % 4 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0922 / $0.0987 | Buy Now |
CAD Models for TAJA336K004RNJ by Kyocera AVX Components
Part Data Attributes for TAJA336K004RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3000 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0013 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
63 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TAJA336K004RNJ
This table gives cross-reference parts and alternative options found for TAJA336K004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA336K004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A336K004CN6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA336K004RNJ vs T493A336K004CN6410WAFL |
T493A336K004AC63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA336K004RNJ vs T493A336K004AC63207640 |
TBJA336K004CBDC0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TAJA336K004RNJ vs TBJA336K004CBDC0900 |
TBJA336K004CBLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA336K004RNJ vs TBJA336K004CBLZ0923 |
TBJA336K004CDDB0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TAJA336K004RNJ vs TBJA336K004CDDB0H00 |
TBJA336K004CEDB0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TAJA336K004RNJ vs TBJA336K004CEDB0700 |
TBJA336K004CKLB0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TAJA336K004RNJ vs TBJA336K004CKLB0900 |
TBJA336K004CLDZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TAJA336K004RNJ vs TBJA336K004CLDZ0H00 |
TBJA336K004CRLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA336K004RNJ vs TBJA336K004CRLZ0824 |
TBJA336K004CWSD0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TAJA336K004RNJ vs TBJA336K004CWSD0024 |
Related Parts for TAJA336K004RNJ
-
T491B476K006ATFixed Capacitors
-
RT0805BRD0712K7LFixed Resistors
-
M22-2020405Headers and Edge Type Connectors
-
LPS4012-223MRCFixed Inductors
-
LFBK1608HM471-TData Line Filters
-
IXFN360N10TPower Field-Effect Transistors
-
593D336X9004A2TE3Tantalum Capacitors
-
LM2940CT-5.0Linear Regulator ICs
-
NX7002AK,215Small Signal Field-Effect Transistors