Part Details for TAJA335K006BNJY by Kyocera AVX Components
Overview of TAJA335K006BNJY by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJA335K006BNJY
TAJA335K006BNJY CAD Models
TAJA335K006BNJY Part Data Attributes
|
TAJA335K006BNJY
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA335K006BNJY
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 3.3uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | CECC30801-005 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for TAJA335K006BNJY
This table gives cross-reference parts and alternative options found for TAJA335K006BNJY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA335K006BNJY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAJS335K006B | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | TAJA335K006BNJY vs TAJS335K006B |
NTC-T335K6.3TRA2(9) | NIC Components Corp | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 3.3uF, SURFACE MOUNT, 1206, CHIP | TAJA335K006BNJY vs NTC-T335K6.3TRA2(9) |
NTC-P335K6.3TRA213 | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, 1.2 MMH CHIP | TAJA335K006BNJY vs NTC-P335K6.3TRA213 |
T494A335K6R3ATAUTO | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | TAJA335K006BNJY vs T494A335K6R3ATAUTO |
T491A335K6R3ANAUTO | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | TAJA335K006BNJY vs T491A335K6R3ANAUTO |
T83A335K6R3DZZL | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 3.3uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TAJA335K006BNJY vs T83A335K6R3DZZL |
T495A335K006ASA3K0 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | TAJA335K006BNJY vs T495A335K006ASA3K0 |
TA6R3TCR335KAR | VENKEL LTD | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TAJA335K006BNJY vs TA6R3TCR335KAR |
T494A335K006AS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | TAJA335K006BNJY vs T494A335K006AS |
T83A335K6R3GAZS | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 3.3uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TAJA335K006BNJY vs T83A335K6R3GAZS |