Part Details for TAJA334M050Y by Kyocera AVX Components
Overview of TAJA334M050Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJA334M050Y
TAJA334M050Y CAD Models
TAJA334M050Y Part Data Attributes
|
TAJA334M050Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA334M050Y
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for TAJA334M050Y
This table gives cross-reference parts and alternative options found for TAJA334M050Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA334M050Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA334M050RWLC0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA334M050Y vs TBJA334M050RWLC0900 |
TBJA334M050RWSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA334M050Y vs TBJA334M050RWSZ0900 |
TBJA334M050RWLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA334M050Y vs TBJA334M050RWLB0H24 |
TBJA334M050RFSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M050Y vs TBJA334M050RFSZ0923 |
TBJA334M050RFLC0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M050Y vs TBJA334M050RFLC0923 |
TBJA334M050RCLC0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M050Y vs TBJA334M050RCLC0945 |
TBJA334M050RFLB0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M050Y vs TBJA334M050RFLB0745 |
TBJA334M050RCSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M050Y vs TBJA334M050RCSZ0945 |
TBJA334M050RLSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M050Y vs TBJA334M050RLSB0823 |
TBJA334M050RLLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M050Y vs TBJA334M050RLLC0023 |