There are no models available for this part yet.
Overview of TAJA334K035TNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJA334K035TNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43X8430
|
Newark | Tantalum Chips/T&r Rohs Compliant: Yes |Kyocera Avx TAJA334K035TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1420 | Buy Now | |
DISTI #
478-TAJA334K035TNJTR-ND
|
DigiKey | CAP TANT 0.33UF 10% 35V 1206 Min Qty: 6000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1230 | Buy Now | |
DISTI #
TAJA334K035TNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.33 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA334K035TNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2415 | Buy Now | |
DISTI #
581-TAJA334K035TNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V .33uF 10% 1206 E SR = 15 Ohm RoHS: Compliant | 0 |
|
$0.2570 / $0.8500 | Order Now | |
DISTI #
73983247
|
RS | Conventional MnO2,0.33 uF,35 V | AVX TAJA334K035TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3400 / $0.4000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1034 | Buy Now | ||
DISTI #
TAJA334K035TNJ
|
TME | Capacitor: tantalum, 0.33uF, 35VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1180 | RFQ | |
DISTI #
TAJA334K035TNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.33 uF, 35 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA334K035TNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TAJA334K035TNJ by Kyocera AVX Components
Part Data Attributes for TAJA334K035TNJ by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
15000 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
28 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TAJA334K035TNJ
This table gives cross-reference parts and alternative options found for TAJA334K035TNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA334K035TNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA334K035JALB0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334K035TNJ vs TBJA334K035JALB0H23 |
TBJA334K035RGSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334K035TNJ vs TBJA334K035RGSZ0945 |
TBJA334K035LSSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334K035TNJ vs TBJA334K035LSSZ0723 |
TBJA334K035LRSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334K035TNJ vs TBJA334K035LRSZ0H23 |
TBJA334K035LRLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334K035TNJ vs TBJA334K035LRLC0823 |
TBJA334K035JSLB0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA334K035TNJ vs TBJA334K035JSLB0700 |
TBJA334K035JGSB0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334K035TNJ vs TBJA334K035JGSB0824 |
TBJA334K035JBLB0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA334K035TNJ vs TBJA334K035JBLB0723 |
T492A334K035PK42507610 | Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.3uF, 1206, | KEMET Corporation | TAJA334K035TNJ vs T492A334K035PK42507610 |
T493A334K035AC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA334K035TNJ vs T493A334K035AC63107280 |