-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7945
|
Newark | Capacitor, Tantalum, 15Uf, 10V, 1206, Capacitance:15Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:3.2Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:153Ma Rohs Compliant: No |Kyocera Avx TAJA156K010HNJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 872 |
|
$0.0600 | Buy Now |
DISTI #
52R6468
|
Newark | Capacitor, Tantalum, 15Uf, 10V, 1206, Capacitance:15Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:3.2Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:153Ma Rohs Compliant: Yes |Kyocera Avx TAJA156K010HNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5460 / $0.6570 | Buy Now |
DISTI #
478-TAJA156K010HNJTR-ND
|
DigiKey | CAP TANT 15UF 10% 10V 1206 Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5129 | Buy Now |
DISTI #
96Y7945
|
Avnet Americas | Cap Tant Solid 15uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.2 Ohm 125?C T/R - Product that comes on tape, but is not reeled (Alt: 96Y7945) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 3 Days Container: Ammo Pack | 872 Partner Stock |
|
$0.9110 | Buy Now |
DISTI #
TAJA156K010HNJ
|
Avnet Americas | Cap Tant Solid 15uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.2 Ohm 125?C T/R - Tape and Reel (Alt: TAJA156K010HNJ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4730 | Buy Now |
DISTI #
581-TAJA156K010H
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 15uF 10% RoHS: Not Compliant | 0 |
|
$0.6670 | Order Now |
DISTI #
73983289
|
RS | Conventional MnO2,15 uF,10 V | AVX TAJA156K010HNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.8000 | RFQ |
DISTI #
TAJA156K010HNJ
|
TTI | Tantalum Capacitors - Solid SMD 10V 15uF 10% Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.6670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJA156K010HNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA156K010HNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 47 Weeks, 3 Days | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 61 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TAJA156K010HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA156K010HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCA156K010CGMC0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K010HNJ vs TBCA156K010CGMC0924 |
TBCA156K010CGSD0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K010HNJ vs TBCA156K010CGSD0000 |
TBCA156K010CWSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA156K010HNJ vs TBCA156K010CWSZ0945 |
TBJA156K010CADZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K010HNJ vs TBJA156K010CADZ0945 |
TBJA156K010CASZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K010HNJ vs TBJA156K010CASZ0724 |
TBJA156K010CBSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA156K010HNJ vs TBJA156K010CBSZ0800 |
TBJA156K010CCLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K010HNJ vs TBJA156K010CCLB0H00 |
TBJA156K010CDLB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K010HNJ vs TBJA156K010CDLB0700 |
TBJA156K010CGSD0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K010HNJ vs TBJA156K010CGSD0823 |
TBJA156K010CKLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K010HNJ vs TBJA156K010CKLZ0H00 |