Part Details for TAJA106M006SNJ by Kyocera AVX Components
Overview of TAJA106M006SNJ by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA106M006SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7261
|
Newark | Cap, 10Uf, 6.3V, Tant, Case A Rohs Compliant: Yes |Kyocera Avx TAJA106M006SNJ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1334 |
|
$0.0870 / $0.1360 | Buy Now |
DISTI #
30H0222
|
Newark | Capacitor Tant, 10Uf, 6.3V, 1206 20%, Capacitance:10µf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:4Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:137Ma Rohs Compliant: Yes |Kyocera Avx TAJA106M006SNJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1630 | Buy Now |
DISTI #
73R8193
|
Newark | Tantalum Capacitor, 10Uf, 6.3V, 1206 20%, Capacitance:10µf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:4Ohm, Manufacturer Size Code:A, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Kyocera Avx TAJA106M006SNJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1850 | Buy Now |
DISTI #
478-TAJA106M006SNJCT-ND
|
DigiKey | CAP TANT 10UF 20% 6.3V 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13188 In Stock |
|
$0.0667 / $0.2800 | Buy Now |
DISTI #
TAJA106M006SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA106M006SNJ) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1072 | Buy Now |
DISTI #
581-TAJA106M006SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 10uF 20% RoHS: Compliant | 11409 |
|
$0.1070 / $0.2800 | Buy Now |
DISTI #
73978512
|
RS | Conventional MnO2,10 uF,6.3 V | AVX TAJA106M006SNJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2320 / $0.2730 | RFQ |
|
Future Electronics | TAJ Series 10 uF ±20 % 6.3V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0853 / $0.0888 | Buy Now |
|
Quest Components | 1576 |
|
$0.2010 / $0.6700 | Buy Now | |
DISTI #
TAJA106M006SNJ
|
TME | Capacitor: tantalum, 10uF, 6.3VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.0730 | RFQ |
Part Details for TAJA106M006SNJ
TAJA106M006SNJ CAD Models
TAJA106M006SNJ Part Data Attributes
|
TAJA106M006SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA106M006SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 55 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA106M006SNJ
This table gives cross-reference parts and alternative options found for TAJA106M006SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA106M006SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA106M006RESC0H23 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | TAJA106M006SNJ vs TBJA106M006RESC0H23 |
T493A106M006CH632C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | TAJA106M006SNJ vs T493A106M006CH632C7610 |
TBJA106M006JXLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | TAJA106M006SNJ vs TBJA106M006JXLB0723 |
TBJA106M006RFLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | TAJA106M006SNJ vs TBJA106M006RFLZ0H24 |
TBJA106M006RGLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | TAJA106M006SNJ vs TBJA106M006RGLZ0724 |
T493A106M006CH642B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | TAJA106M006SNJ vs T493A106M006CH642B7610 |
TBJA106M006RFLC9945 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | TAJA106M006SNJ vs TBJA106M006RFLC9945 |
T493A106M006CK6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA106M006SNJ vs T493A106M006CK6410 |
TBJA106M006RKLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | TAJA106M006SNJ vs TBJA106M006RKLB0823 |
TBJA106M006RXLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | TAJA106M006SNJ vs TBJA106M006RXLC0924 |