-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5200
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJA104M035ANJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6370 / $0.6910 | Buy Now |
DISTI #
478-TAJA104M035ANJTR-ND
|
DigiKey | CAP TANT 0.1UF 20% 35V 1206 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6663 | Buy Now |
DISTI #
TAJA104M035ANJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Tape and Reel (Alt: TAJA104M035ANJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5340 | Buy Now |
DISTI #
581-TAJA104M035ANJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V .1uF 20% 1206 ES R = 7.5 Ohm RoHS: Compliant | 0 |
|
$0.6510 | Order Now |
DISTI #
73980562
|
RS | Conventional MnO2,0.10 uF,35 V | AVX TAJA104M035ANJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.5870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJA104M035ANJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA104M035ANJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 24000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 22 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TAJA104M035ANJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA104M035ANJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA104M035CGLC0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TAJA104M035ANJ vs TBJA104M035CGLC0724 |
T493A104M035CN64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA104M035ANJ vs T493A104M035CN64207610 |
T493A104M035CM6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA104M035ANJ vs T493A104M035CM6221 |
T493A104M035CK62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA104M035ANJ vs T493A104M035CK62207280 |
T493A104M035BH6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA104M035ANJ vs T493A104M035BH6412 |
T493A104M035AK64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA104M035ANJ vs T493A104M035AK64107610 |
T493A104M035AH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA104M035ANJ vs T493A104M035AH62107280 |
TBJA104M035RWSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA104M035ANJ vs TBJA104M035RWSZ0723 |
TBJA104M035CXMC0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TAJA104M035ANJ vs TBJA104M035CXMC0724 |
TBJA104M035CWMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TAJA104M035ANJ vs TBJA104M035CWMC0H24 |