Part Details for TAECABJANF-19.440000 by Taitien Electronics Co Ltd
Overview of TAECABJANF-19.440000 by Taitien Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021444-00008T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 8 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | |
20021444-00006T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 6 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | |
20021444-00008T1LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 8 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. |
Part Details for TAECABJANF-19.440000
TAECABJANF-19.440000 CAD Models
TAECABJANF-19.440000 Part Data Attributes
|
TAECABJANF-19.440000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TAECABJANF-19.440000
Taitien Electronics Co Ltd
CMOS Output Clock Oscillator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | AT-CUT | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |