Part Details for TACR335K020RTA by Kyocera AVX Components
Overview of TACR335K020RTA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TACR335K020RTA
TACR335K020RTA CAD Models
TACR335K020RTA Part Data Attributes
|
TACR335K020RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACR335K020RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 38 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TACR335K020RTA
This table gives cross-reference parts and alternative options found for TACR335K020RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACR335K020RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR335K020CELC0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TACR335K020RTA vs TBCR335K020CELC0045 |
TBCR335K020CGLB9900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TACR335K020RTA vs TBCR335K020CGLB9900 |
TBCR335K020CBSD0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR335K020RTA vs TBCR335K020CBSD0H24 |
TBCR335K020CGSC0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TACR335K020RTA vs TBCR335K020CGSC0045 |
TBCR335K020CXSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TACR335K020RTA vs TBCR335K020CXSZ0H45 |
TBCR335K020CXLB0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TACR335K020RTA vs TBCR335K020CXLB0923 |
TBCR335K020CKLB9000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TACR335K020RTA vs TBCR335K020CKLB9000 |
TBCR335K020CKSC0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TACR335K020RTA vs TBCR335K020CKSC0724 |
TBCR335K020CDLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TACR335K020RTA vs TBCR335K020CDLC0H23 |
TBCR335K020CLLD0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TACR335K020RTA vs TBCR335K020CLLD0000 |