Part Details for TACK475K003QTA by Kyocera AVX Components
Overview of TACK475K003QTA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TACK475K003QTA
TACK475K003QTA CAD Models
TACK475K003QTA Part Data Attributes
|
TACK475K003QTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACK475K003QTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 13 mA | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for TACK475K003QTA
This table gives cross-reference parts and alternative options found for TACK475K003QTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACK475K003QTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TACK475K003MTA | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | TACK475K003QTA vs TACK475K003MTA |
TPCK475K003N8000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TACK475K003QTA vs TPCK475K003N8000 |
TACK475K003NTA | Kyocera AVX Components | $2.9800 | CAPACITOR, TANTALUM, SOLID, | TACK475K003QTA vs TACK475K003NTA |
TACK475K003FTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TACK475K003QTA vs TACK475K003FTA |
TPCK475K003X8000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TACK475K003QTA vs TPCK475K003X8000 |
TPCK475K003M8000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TACK475K003QTA vs TPCK475K003M8000 |
TACK475K003RTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, CHIP, ROHS COMPLIANT | TACK475K003QTA vs TACK475K003RTA |
TACK475K003XTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, CHIP, ROHS COMPLIANT | TACK475K003QTA vs TACK475K003XTA |
TPCK475K003Q8000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TACK475K003QTA vs TPCK475K003Q8000 |
TACK475K003PTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, CHIP, ROHS COMPLIANT | TACK475K003QTA vs TACK475K003PTA |