There are no models available for this part yet.
Overview of TACK225M003QTA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TACK225M003QTA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65M4693
|
Newark | Capacitor,2.2Uf,3Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TACK225M003QTA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9100 / $2.4500 | Buy Now | |
DISTI #
478-TACK225M003QTATR-ND
|
DigiKey | CAP TANT 2.2UF 20% 3V 0402 Min Qty: 1000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0579 | Buy Now | |
DISTI #
TACK225M003QTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 3 V, ± 20%, -55 °C, 125 °C, 0402 [1005-07 Metric] - Tape and Reel (Alt: TACK225M003QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.6206 | Buy Now | |
DISTI #
581-TACK225M003Q
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0402 3V 2.2uF 20% RoHS: Compliant | 0 |
|
$1.9000 | Order Now | |
DISTI #
73983595
|
RS | TACmicrochip,2.2 uF,3 V | AVX TACK225M003QTA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.2200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.9300 | Buy Now | ||
DISTI #
TACK225M003QTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 2.2 uF, 3 V, � 20%, -55 �C, 125 �C, 0402 [1005-07 Metric] (Alt: TACK225M003QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TACK225M003QTA by Kyocera AVX Components
Part Data Attributes for TACK225M003QTA by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
15000 mΩ
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 4.25 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
3 V
|
Ripple Current
|
13 mA
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for TACK225M003QTA
This table gives cross-reference parts and alternative options found for TACK225M003QTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACK225M003QTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TACK225M003ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACK225M003QTA vs TACK225M003ATA |
TACK225M003NTA | Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 2.2uF, 0402, | Kyocera AVX Components | TACK225M003QTA vs TACK225M003NTA |
TACK225M003FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACK225M003QTA vs TACK225M003FTA |
TACK225M003PTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACK225M003QTA vs TACK225M003PTA |
TACK225M003MTA | Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 2.2uF, 0402, | Kyocera AVX Components | TACK225M003QTA vs TACK225M003MTA |
TACK225M003RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACK225M003QTA vs TACK225M003RTA |