Part Details for TACK224M016PTA by Kyocera AVX Components
Overview of TACK224M016PTA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TACK224M016PTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9036
|
Newark | Tant Special - Smp/T&r Rohs Compliant: Yes |Kyocera Avx TACK224M016PTA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0300 | Buy Now |
DISTI #
478-TACK224M016PTATR-ND
|
DigiKey | CAP TANT 0.22UF 20% 16V 0402 Min Qty: 10000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9055 | Buy Now |
DISTI #
TACK224M016PTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.22 uF, 16 V, ± 20%, -55 °C, 125 °C, 0402 [1005-07 Metric] - Tape and Reel (Alt: TACK224M016PTA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$2.6840 | Buy Now |
DISTI #
581-TACK224M016PTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V .22uF 20% RoHS: Compliant | 0 |
|
$1.8600 | Order Now |
DISTI #
73983601
|
RS | TACmicrochip,0.22 uF,16 V | AVX TACK224M016PTA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6600 / $2.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.9300 | Buy Now |
DISTI #
TACK224M016PTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.22 uF, 16 V, � 20%, -55 �C, 125 �C, 0402 [1005-07 Metric] (Alt: TACK224M016PTA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TACK224M016PTA
TACK224M016PTA CAD Models
TACK224M016PTA Part Data Attributes
|
TACK224M016PTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACK224M016PTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 11 mA | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |