Part Details for TACK224K020RTA by Kyocera AVX Components
Overview of TACK224K020RTA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TACK224K020RTA
TACK224K020RTA CAD Models
TACK224K020RTA Part Data Attributes
|
TACK224K020RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACK224K020RTA
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 11 mA | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for TACK224K020RTA
This table gives cross-reference parts and alternative options found for TACK224K020RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACK224K020RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TACK224K020MTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TACK224K020RTA vs TACK224K020MTA |
TACK224K020XTA | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TACK224K020RTA vs TACK224K020XTA |
TACK224K020QTA | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TACK224K020RTA vs TACK224K020QTA |
TACK224K020NTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TACK224K020RTA vs TACK224K020NTA |
TACK224K020ATA | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TACK224K020RTA vs TACK224K020ATA |
TACK224K020PTA | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TACK224K020RTA vs TACK224K020PTA |