Part Details for TAC686K015P07 by Cornell Dubilier Electronics Inc
Overview of TAC686K015P07 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAC686K015P07
TAC686K015P07 CAD Models
TAC686K015P07 Part Data Attributes
|
TAC686K015P07
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TAC686K015P07
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.11 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0082 mA | |
Length | 13.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for TAC686K015P07
This table gives cross-reference parts and alternative options found for TAC686K015P07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAC686K015P07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322E686K015AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | TAC686K015P07 vs T322E686K015AS7442 |
T322E686K015AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | TAC686K015P07 vs T322E686K015AT7442 |
T322E686K015AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | TAC686K015P07 vs T322E686K015AT7293 |
TAC686K015P07-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | TAC686K015P07 vs TAC686K015P07-F |
T322E686K015AS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | TAC686K015P07 vs T322E686K015AS7293 |