Part Details for TAB1043DP by Dynex Semiconductor
Overview of TAB1043DP by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAB1043DP
TAB1043DP CAD Models
TAB1043DP Part Data Attributes:
|
TAB1043DP
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TAB1043DP
Dynex Semiconductor
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 8.8 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3500 |
Alternate Parts for TAB1043DP
This table gives cross-reference parts and alternative options found for TAB1043DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAB1043DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAB1042DG | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP16, DG-16 | Zarlink Semiconductor Inc | TAB1043DP vs TAB1042DG |
TAB1043DP | QUAD OP-AMP, 5000uV OFFSET-MAX, 0.05MHz BAND WIDTH, PDIP16, DP-16 | Microsemi Corporation | TAB1043DP vs TAB1043DP |
TAB1043DP | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP16, DP-16 | Zarlink Semiconductor Inc | TAB1043DP vs TAB1043DP |
TAB1044DG | QUAD OP-AMP, 5000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, CDIP16, DG-16 | Microsemi Corporation | TAB1043DP vs TAB1044DG |
TAB1042DP | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP16, DP-16 | Zarlink Semiconductor Inc | TAB1043DP vs TAB1042DP |
TAB1044DG | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP16, DG-16 | Zarlink Semiconductor Inc | TAB1043DP vs TAB1044DG |