Part Details for TAB1043DG by Zarlink Semiconductor Inc
Overview of TAB1043DG by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAB1043DG
TAB1043DG CAD Models
TAB1043DG Part Data Attributes:
|
TAB1043DG
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TAB1043DG
Zarlink Semiconductor Inc
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP16, DG-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -15 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 50 | |
Width | 7.62 mm |
Alternate Parts for TAB1043DG
This table gives cross-reference parts and alternative options found for TAB1043DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAB1043DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAB1044DG | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP16, DG-16 | Zarlink Semiconductor Inc | TAB1043DG vs TAB1044DG |
TAB1043DP | QUAD OP-AMP, 5000uV OFFSET-MAX, 0.05MHz BAND WIDTH, PDIP16, DP-16 | Microsemi Corporation | TAB1043DG vs TAB1043DP |
TAB1042DP | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP16, DP-16 | Zarlink Semiconductor Inc | TAB1043DG vs TAB1042DP |
TAB1044DG | QUAD OP-AMP, 5000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, CDIP16, DG-16 | Microsemi Corporation | TAB1043DG vs TAB1044DG |
TAB1043DP | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP16, DP-16 | Zarlink Semiconductor Inc | TAB1043DG vs TAB1043DP |
TAB1042DG | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP16, DG-16 | Zarlink Semiconductor Inc | TAB1043DG vs TAB1042DG |