TA84007SG
Toshiba America Electronic Components
Description: IC BRUSHLESS DC MOTOR CONTROLLER, 1.2 A, PSIP9, 2.54 MM PITCH, SIP-9, Motion Control Electronics

Overview of TA84007SG by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TA84007SG by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 15
  • 1 $10.9200
  • 4 $7.0980
  • 9 $5.4600
$5.4600 / $10.9200 Buy Now
Quest Components BRUSHLESS DC MOTOR CONTROLLER, 1.2A, BIPOLAR, PSIP9 12
  • 1 $14.6250
  • 2 $9.7500
  • 4 $7.3125
$7.3125 / $14.6250 Buy Now

CAD Models for TA84007SG by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TA84007SG by Toshiba America Electronic Components

TA84007SG
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SIP
Package Description
SIP, SIP9,.1
Pin Count
9
Reach Compliance Code
unknown
Analog IC - Other Type
BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code
R-PSIP-T9
JESD-609 Code
e2
Length
22.28 mm
Number of Functions
1
Number of Terminals
9
Operating Temperature-Max
75 °C
Operating Temperature-Min
-30 °C
Output Current-Max
1.2 A
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Equivalence Code
SIP9,.1
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
7.9 mm
Supply Current-Max (Isup)
16 mA
Supply Voltage-Max (Vsup)
27 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Width
3.2 mm
Want to compare parts?
  1. TA84007SG
    Toshiba America Electronic Components
    IC BRUSHLESS DC MOTOR CONTROLLER, 1.2 A, PSIP9, 2.54 MM PITCH, SIP-9, Motion Control Electronics
    VS

Related Parts for TA84007SG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA84007SG by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA84007SG by Toshiba America Electronic Components

  • Please alert me when TA84007SG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TA84007SG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA84007SG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TA84007SG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA84007SG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA84007SG by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: