Part Details for TA8182FN by Toshiba America Electronic Components
Overview of TA8182FN by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TA8182FN
TA8182FN CAD Models
TA8182FN Part Data Attributes:
|
TA8182FN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA8182FN
Toshiba America Electronic Components
IC VIDEO TUNER, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Tuner IC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | LSSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | VIDEO TUNER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 4 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for TA8182FN
This table gives cross-reference parts and alternative options found for TA8182FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA8182FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA2297D | Audio Tuner, 1-Band, PDSO16, 0.225 INCH, SOP-16 | Samsung Semiconductor | TA8182FN vs KA2297D |
CXA1355L | Video Tuner, 2-Band, PZIP16, 0.225 INCH, PLASTIC, SZIP-16 | Sony Semiconductor | TA8182FN vs CXA1355L |
TA1284FN | IC 2-BAND, VIDEO TUNER, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Tuner IC | Toshiba America Electronic Components | TA8182FN vs TA1284FN |
TDA5630BTD-T | IC 2-BAND, VIDEO TUNER, PDSO16, Tuner IC | NXP Semiconductors | TA8182FN vs TDA5630BTD-T |
TA1281F | IC 3-BAND, VIDEO TUNER, PDSO16, 0.225 INCH, 1 MM PITCH, PLASTIC, SSOP-16, Tuner IC | Toshiba America Electronic Components | TA8182FN vs TA1281F |
CXA1695L | Video Tuner, 2-Band, PZIP16, 0.225 INCH, EIAJ, PLASTIC, SZIP-16 | Sony Semiconductor | TA8182FN vs CXA1695L |
LA1175M | Audio Tuner, 1-Band, PDSO16, MFP-16 | SANYO Electric Co Ltd | TA8182FN vs LA1175M |
TDA5630BTD | IC 2-BAND, VIDEO TUNER, PDSO16, Tuner IC | NXP Semiconductors | TA8182FN vs TDA5630BTD |
NJM2531AV | Video Tuner, PDSO16, SSOP-16 | New Japan Radio Co Ltd | TA8182FN vs NJM2531AV |
RFFC0085SR | Video Tuner, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Qorvo | TA8182FN vs RFFC0085SR |