Microcontrollers and Processors
TA80C186XL20
Description: Microprocessor, 16-Bit, 20MHz, CMOS, CPGA68, CERAMIC, PGA-68

Overview of TA80C186XL20 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
TA80C186XL-20 Rochester Electronics LLC Rochester Manufactured 80C186, Microprocessor, 68 CPGA Package, Industrial Temp spec.

CAD Models for TA80C186XL20 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TA80C186XL20 by Intel Corporation

TA80C186XL20
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
PGA
Package Description
PGA, PGA68,11X11
Pin Count
68
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE
Address Bus Width
20
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
40 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-CPGA-P68
Length
29.464 mm
Low Power Mode
YES
Number of DMA Channels
2
Number of External Interrupts
5
Number of Serial I/Os
Number of Terminals
68
On Chip Data RAM Width
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA68,11X11
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
5.21 mm
Speed
20 MHz
Supply Current-Max
90 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
29.464 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. TA80C186XL20
    Intel Corporation
    Microprocessor, 16-Bit, 20MHz, CMOS, CPGA68, CERAMIC, PGA-68
    VS

Alternate Parts for TA80C186XL20

This table gives cross-reference parts and alternative options found for TA80C186XL20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA80C186XL20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A80C186XL20 Microprocessor, 16-Bit, 20MHz, CMOS, CPGA68, CERAMIC, PGA-68 Intel Corporation TA80C186XL20 vs A80C186XL20
TA80C186XL-20 16-BIT, 20MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 Intel Corporation TA80C186XL20 vs TA80C186XL-20
Part Number Description Manufacturer Compare
MC68010R12X Microprocessor, 16-Bit, 12.5MHz, MOS, CPGA68 Motorola Semiconductor Products TA80C186XL20 vs MC68010R12X
A80C186XL12 Microprocessor, 16-Bit, 12MHz, CMOS, CPGA68, CERAMIC, PGA-68 Intel Corporation TA80C186XL20 vs A80C186XL12
MC68HC001CRC12 Microprocessor, 32-Bit, 12MHz, CMOS, CPGA68, CERAMIC, PGA-68 Motorola Semiconductor Products TA80C186XL20 vs MC68HC001CRC12
QA80186 Microprocessor, 16-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 Intel Corporation TA80C186XL20 vs QA80186
A80188B Microprocessor, 16-Bit, 8MHz, MOS, CPGA68, PGA-68 AMD TA80C186XL20 vs A80188B
HD68HC000Y-10 Microprocessor, 16-Bit, 10MHz, CMOS, CPGA68, CERAMIC, PGA-68 Hitachi Ltd TA80C186XL20 vs HD68HC000Y-10
TMP68000YC-10 IC 16-BIT, 10 MHz, MICROPROCESSOR, CPGA68, PGA-68, Microprocessor Toshiba America Electronic Components TA80C186XL20 vs TMP68000YC-10
CG80C286-20 16-BIT, 20MHz, MICROPROCESSOR, CPGA68 Intersil Corporation TA80C186XL20 vs CG80C286-20
80286-8/BZC Microprocessor, 16-Bit, 8MHz, MOS, CPGA68, CERAMIC, PGA-68 AMD TA80C186XL20 vs 80286-8/BZC
A80C188-12 Microprocessor, 8-Bit, 12.5MHz, CMOS, CPGA68, CERAMIC, PGA-68 Intel Corporation TA80C186XL20 vs A80C188-12

Related Parts for TA80C186XL20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA80C186XL20 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA80C186XL20 by Intel Corporation

Select Manufacturer
Which Manufacturer of TA80C186XL20 would you like to use for your alert(s)?
  • Please alert me when TA80C186XL20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA80C186XL20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA80C186XL20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA80C186XL20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA80C186XL20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA80C186XL20 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: