There are no models available for this part yet.
Overview of TA80C186XL-12 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TA80C186XL-25 | Rochester Electronics LLC | Microprocessor, 16-Bit | |
TA80C186XL-20 | Rochester Electronics LLC | Rochester Manufactured 80C186, Microprocessor, 68 CPGA Package, Industrial Temp spec. | |
TA80C186XL-12 | Rochester Electronics LLC | Rochester Manufactured 80C186, Microprocessor, 68 CPGA Package, Industrial Temp spec. |
CAD Models for TA80C186XL-12 by Intel Corporation
Part Data Attributes for TA80C186XL-12 by Intel Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
PGA
|
Package Description
|
PGA,
|
Pin Count
|
68
|
Reach Compliance Code
|
unknown
|
Address Bus Width
|
20
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
25 MHz
|
External Data Bus Width
|
16
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-CPGA-P68
|
Length
|
29.46 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
2
|
Number of External Interrupts
|
5
|
Number of Serial I/Os
|
|
Number of Terminals
|
68
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
PGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
4.57 mm
|
Speed
|
12 MHz
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
PERPENDICULAR
|
Width
|
29.46 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for TA80C186XL-12
This table gives cross-reference parts and alternative options found for TA80C186XL-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA80C186XL-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA80C186XL12 | Microprocessor, 16-Bit, 12MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | TA80C186XL-12 vs TA80C186XL12 |
A80C186XL12 | Microprocessor, 16-Bit, 12MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | TA80C186XL-12 vs A80C186XL12 |
Related Parts for TA80C186XL-12
-
TA80C186XL-10Microprocessors
-
TC500COEOther Analog ICs
-
TC1303C-VP0EUNSwitching Regulator or Controllers
-
NVTFS5116PLTWGPower Field-Effect Transistors
-
TLC7733IDRPower Management Circuits
-
DP83848IVVNetwork Interfaces
-
SP503CM-LLine Driver or Receivers
-
XCV300-4PQ240IField Programmable Gate Arrays
-
ADG1408YRUZ-REEL7Multiplexers or Switches