Part Details for TA79012S by Toshiba America Electronic Components
Overview of TA79012S by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA79012S
TA79012S CAD Models
TA79012S Part Data Attributes:
|
TA79012S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA79012S
Toshiba America Electronic Components
IC VREG 12 V FIXED NEGATIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Negative Single Output Standard Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SFM | |
Package Description | , SIP3,.1ISO-TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.24% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for TA79012S
This table gives cross-reference parts and alternative options found for TA79012S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA79012S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8874701TX | Fixed Negative Standard Regulator, 12V, MSFM3, | Unitrode Corp (RETIRED) | TA79012S vs 5962-8874701TX |
SG7912AIG-883B | Fixed Negative Standard Regulator, 12V, BIPolar, CSFM3 | Microchip Technology Inc | TA79012S vs SG7912AIG-883B |
KA7912CT | Fixed Negative Standard Regulator, 12V, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | TA79012S vs KA7912CT |
IP120G-12-BSS2 | 12V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | TA79012S vs IP120G-12-BSS2 |
UA7912CKC | 12V, 1.5A Fixed Negative Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | TA79012S vs UA7912CKC |
5962-8874701TX | Fixed Negative Standard Regulator, 12V, MSFM3, METAL, TO-257AA, 3 PIN | International Rectifier | TA79012S vs 5962-8874701TX |
5962-8874701TA | Fixed Negative Standard Regulator, 12V, MSFM3, | Unitrode Corp (RETIRED) | TA79012S vs 5962-8874701TA |
5962-8874701UX | Fixed Negative Standard Regulator, 12V, PSFM3, | Linfinity Microelectronics | TA79012S vs 5962-8874701UX |
IP7912G-883B | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | TA79012S vs IP7912G-883B |
LM7905CT | IC VREG 5 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | TA79012S vs LM7905CT |