Part Details for TA7820F(TE16L/R) by Toshiba America Electronic Components
Overview of TA7820F(TE16L/R) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA7820F(TE16L/R)
TA7820F(TE16L/R) CAD Models
TA7820F(TE16L/R) Part Data Attributes
|
TA7820F(TE16L/R)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA7820F(TE16L/R)
Toshiba America Electronic Components
IC VREG 20 V FIXED POSITIVE REGULATOR, PSSO2, 2.30 MM PITCH, LEAD FREE, PLASTIC, HSOP-3, Fixed Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | , SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 23 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 21 V | |
Output Voltage1-Min | 19 V | |
Output Voltage1-Nom | 20 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 5.5 mm |
Alternate Parts for TA7820F(TE16L/R)
This table gives cross-reference parts and alternative options found for TA7820F(TE16L/R). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA7820F(TE16L/R), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA178M20T-011 | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | TA7820F(TE16L/R) vs BA178M20T-011 |
NJM7820FA-(TE1) | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, TO-220F, 3 PIN | New Japan Radio Co Ltd | TA7820F(TE16L/R) vs NJM7820FA-(TE1) |
LM7820CT | Fixed Positive Standard Regulator, 20VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | TA7820F(TE16L/R) vs LM7820CT |
PJ78M20CM | Fixed Positive Standard Regulator, 20VBIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Promax-Johnton Electronic Corporation | TA7820F(TE16L/R) vs PJ78M20CM |
KIA7820AP | Fixed Positive Standard Regulator, 20VBIPolar, TO-220AB, 3 PIN | KEC | TA7820F(TE16L/R) vs KIA7820AP |
UA78MHV20CDB | Fixed Positive Standard Regulator, 20VBIPolar, MBCY3, TO-39, 3 PIN | Signetics | TA7820F(TE16L/R) vs UA78MHV20CDB |
UA78MHV20DB | IC VREG FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | TA7820F(TE16L/R) vs UA78MHV20DB |
NJM78M20FA-(TE1) | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, PLASTIC, TO-220F, 3 PIN | New Japan Radio Co Ltd | TA7820F(TE16L/R) vs NJM78M20FA-(TE1) |
NJM7820DL1A-(TE1) | Fixed Positive Standard Regulator, 20VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | TA7820F(TE16L/R) vs NJM7820DL1A-(TE1) |
NJM78L20A-(T1) | Fixed Positive Standard Regulator, 20VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | TA7820F(TE16L/R) vs NJM78L20A-(T1) |