Part Details for TA7808S by Toshiba America Electronic Components
Overview of TA7808S by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA7808S
TA7808S CAD Models
TA7808S Part Data Attributes
|
TA7808S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA7808S
Toshiba America Electronic Components
IC VREG 8 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1ISO-TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.16% | |
Load Regulation-Max | 0.16% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for TA7808S
This table gives cross-reference parts and alternative options found for TA7808S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA7808S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KA7808TU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | TA7808S vs KA7808TU |
UA7808CKC | Rochester Electronics LLC | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | TA7808S vs UA7808CKC |
MCT7808BT | Motorola Mobility LLC | Check for Price | 8V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | TA7808S vs MCT7808BT |
UA7808CKCSE3 | Texas Instruments | Check for Price | 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 | TA7808S vs UA7808CKCSE3 |
LM340T-8.0 | Motorola Mobility LLC | Check for Price | 8V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TA7808S vs LM340T-8.0 |
KA7808ETSTU | Rochester Electronics LLC | Check for Price | Fixed Positive Standard Regulator, 8V, LEAD FREE, TO-220, 3 PIN | TA7808S vs KA7808ETSTU |
MC7808CT | Rochester Electronics LLC | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, TO-220, 3 PIN | TA7808S vs MC7808CT |
LM340T-8.0 | onsemi | Check for Price | 8V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, POWER PACK-3 | TA7808S vs LM340T-8.0 |
MC7808ACTBU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | TA7808S vs MC7808ACTBU |
UA7808CKCE3 | Texas Instruments | Check for Price | 3 Pin 1.5A Fixed 8V Positive Voltage Regulator 3-TO-220 0 to 125 | TA7808S vs UA7808CKCE3 |