TA6R3TCR336MCR-13
VENKEL LTD
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP, ROHS COMPLIANT

Overview of TA6R3TCR336MCR-13 by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TA6R3TCR336MCR-13 by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TA6R3TCR336MCR-13 by VENKEL LTD

TA6R3TCR336MCR-13
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 2413
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.0021 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
2312
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TA6R3TCR336MCR-13
    VENKEL LTD
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TA6R3TCR336MCR-13

This table gives cross-reference parts and alternative options found for TA6R3TCR336MCR-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA6R3TCR336MCR-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T491U336M6R3AN Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP KEMET Corporation TA6R3TCR336MCR-13 vs T491U336M6R3AN
T494C336M6R3AG Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP KEMET Corporation TA6R3TCR336MCR-13 vs T494C336M6R3AG
T491U336M6R3AM Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP KEMET Corporation TA6R3TCR336MCR-13 vs T491U336M6R3AM
T491U336M6R3AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP KEMET Corporation TA6R3TCR336MCR-13 vs T491U336M6R3AH
T495C336M6R3ANA350 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP KEMET Corporation TA6R3TCR336MCR-13 vs T495C336M6R3ANA350
T491C336M6R3AG Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP KEMET Corporation TA6R3TCR336MCR-13 vs T491C336M6R3AG
T495C336M6R3AMA350 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP KEMET Corporation TA6R3TCR336MCR-13 vs T495C336M6R3AMA350
T496C336M6R3ATE600 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP KEMET Corporation TA6R3TCR336MCR-13 vs T496C336M6R3ATE600
T494U336M006AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP KEMET Corporation TA6R3TCR336MCR-13 vs T494U336M006AS
T491C336M6R3AN Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP KEMET Corporation TA6R3TCR336MCR-13 vs T491C336M6R3AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA6R3TCR336MCR-13 by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA6R3TCR336MCR-13 by VENKEL LTD

Select Manufacturer
Which Manufacturer of TA6R3TCR336MCR-13 would you like to use for your alert(s)?
  • Please alert me when TA6R3TCR336MCR-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA6R3TCR336MCR-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA6R3TCR336MCR-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA6R3TCR336MCR-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA6R3TCR336MCR-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA6R3TCR336MCR-13 by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: