Part Details for TA6R3PCJ107MAR0150 by VENKEL LTD
Overview of TA6R3PCJ107MAR0150 by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA6R3PCJ107MAR0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA6R3PCJ107MAR0150
|
Venkel Ltd. | Polymer Tantalum Cap J-Lead, 6.3V, PCJ, 100uF, �20%, A, 150mR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for TA6R3PCJ107MAR0150
TA6R3PCJ107MAR0150 CAD Models
TA6R3PCJ107MAR0150 Part Data Attributes
|
TA6R3PCJ107MAR0150
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA6R3PCJ107MAR0150
VENKEL LTD
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 45 CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.06 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 800 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TA6R3PCJ107MAR0150
This table gives cross-reference parts and alternative options found for TA6R3PCJ107MAR0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA6R3PCJ107MAR0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCTOA0J107M8R-ZS1 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | TA6R3PCJ107MAR0150 vs TCTOA0J107M8R-ZS1 |
TCJA107M006S0100E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | TA6R3PCJ107MAR0150 vs TCJA107M006S0100E |
TCTOA0J107M8R-ZS | ROHM Semiconductor | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | TA6R3PCJ107MAR0150 vs TCTOA0J107M8R-ZS |
T520A107M006AHE070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | TA6R3PCJ107MAR0150 vs T520A107M006AHE070 |
TCTOA0J107M8R-ZW | ROHM Semiconductor | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1206 | TA6R3PCJ107MAR0150 vs TCTOA0J107M8R-ZW |
TCJA107M006S0150E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | TA6R3PCJ107MAR0150 vs TCJA107M006S0150E |
T55A107M6R3C0100 | Vishay Intertechnologies | $0.3475 | Tantalum Capacitor, Tantalum (solid Polymer), | TA6R3PCJ107MAR0150 vs T55A107M6R3C0100 |
T55A107M6R3C0045 | Vishay Intertechnologies | $0.2967 | Tantalum Capacitor, Tantalum (solid Polymer), | TA6R3PCJ107MAR0150 vs T55A107M6R3C0045 |
NTP107M6.3TRA(35)F | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA6R3PCJ107MAR0150 vs NTP107M6.3TRA(35)F |
NTP107M6.3TRA(70)3KF | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1206 | TA6R3PCJ107MAR0150 vs NTP107M6.3TRA(70)3KF |