Part Details for TA4R0TCR156MAR by VENKEL LTD
Overview of TA4R0TCR156MAR by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA4R0TCR156MAR
TA4R0TCR156MAR CAD Models
TA4R0TCR156MAR Part Data Attributes
|
TA4R0TCR156MAR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA4R0TCR156MAR
VENKEL LTD
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 220 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TA4R0TCR156MAR
This table gives cross-reference parts and alternative options found for TA4R0TCR156MAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA4R0TCR156MAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A156M004CH621C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1206, | KEMET Corporation | TA4R0TCR156MAR vs T493A156M004CH621C7610 |
T493A156M004CT642A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TA4R0TCR156MAR vs T493A156M004CT642A7280 |
T491A156M004AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | TA4R0TCR156MAR vs T491A156M004AT |
T493A156M004CN63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA4R0TCR156MAR vs T493A156M004CN63207640 |
T493A156M004AH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | TA4R0TCR156MAR vs T493A156M004AH6220 |
T493A156M004CT652C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TA4R0TCR156MAR vs T493A156M004CT652C |
T493A156M004CH611B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1206, CHIP | KEMET Corporation | TA4R0TCR156MAR vs T493A156M004CH611B |
T493A156M004CH632A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1206, CHIP | KEMET Corporation | TA4R0TCR156MAR vs T493A156M004CH632A |
TBJA156M004CWLZ0H00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TA4R0TCR156MAR vs TBJA156M004CWLZ0H00 |
T493A156M004CK611C7610 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1206, | KEMET Corporation | TA4R0TCR156MAR vs T493A156M004CK611C7610 |