Part Details for TA4R0PCJ477MDR0050 by VENKEL LTD
Overview of TA4R0PCJ477MDR0050 by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TA4R0PCJ477MDR0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA4R0PCJ477MDR0050
|
Venkel Ltd. | Polymer Tantalum Capacitor J-Lead, 4V, PCJ, 470uF, �20%, D, 50mR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for TA4R0PCJ477MDR0050
TA4R0PCJ477MDR0050 CAD Models
TA4R0PCJ477MDR0050 Part Data Attributes
|
TA4R0PCJ477MDR0050
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA4R0PCJ477MDR0050
VENKEL LTD
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 45 CEL | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 2100 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TA4R0PCJ477MDR0050
This table gives cross-reference parts and alternative options found for TA4R0PCJ477MDR0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA4R0PCJ477MDR0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D477M004AHW010WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA4R0PCJ477MDR0050 vs T543D477M004AHW010WAFL |
T543D477M004AHW0157640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA4R0PCJ477MDR0050 vs T543D477M004AHW0157640 |
T543D477M004ATS0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | TA4R0PCJ477MDR0050 vs T543D477M004ATS0157280 |
T543D477M004AHS025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | TA4R0PCJ477MDR0050 vs T543D477M004AHS025 |
T543D477M004ATE0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | TA4R0PCJ477MDR0050 vs T543D477M004ATE0067280 |
T543D477M004AHE0157610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA4R0PCJ477MDR0050 vs T543D477M004AHE0157610 |
T543D477M004AKW0257280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | TA4R0PCJ477MDR0050 vs T543D477M004AKW0257280 |
T543D477M004ATS0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA4R0PCJ477MDR0050 vs T543D477M004ATS0257640 |
T543D477M004AHE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | TA4R0PCJ477MDR0050 vs T543D477M004AHE018 |
NTP477M4TRD(12)3KF | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | NIC Components Corp | TA4R0PCJ477MDR0050 vs NTP477M4TRD(12)3KF |