Part Details for TA48L033F(TE12L,F) by Toshiba America Electronic Components
Overview of TA48L033F(TE12L,F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TA48L033F(TE12L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA48L033F(TE12L,F)
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) PW-Mini T/R - Tape and Reel (Alt: TA48L033F(TE12L,F)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | PW-Mini New Arrivals ROHS | 3000 |
|
$0.2978 / $0.5368 | Buy Now |
Part Details for TA48L033F(TE12L,F)
TA48L033F(TE12L,F) CAD Models
TA48L033F(TE12L,F) Part Data Attributes
|
TA48L033F(TE12L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA48L033F(TE12L,F)
Toshiba America Electronic Components
IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO3, 1.50 MM PITCH, ROHS COMPLIANT, PLASTIC, HSOP-3, Fixed Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-F3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Voltage1-Max | 3.465 V | |
Output Voltage1-Min | 3.135 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |
Alternate Parts for TA48L033F(TE12L,F)
This table gives cross-reference parts and alternative options found for TA48L033F(TE12L,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA48L033F(TE12L,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA48L033F(TE12L) | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO3, 1.5 MM PITCH, PLASTIC, SOT-89, HSOP-5, Fixed Positive Single Output LDO Regulator | Toshiba America Electronic Components | TA48L033F(TE12L,F) vs TA48L033F(TE12L) |