Power Circuits
TA48L025F(F)
Toshiba America Electronic Components
Description: IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO3, 1.50 MM PITCH, ROHS COMPLIANT, PLASTIC, HSOP-3, Fixed Positive Single Output LDO Regulator

Overview of TA48L025F(F) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for TA48L025F(F) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TA48L025F(F) by Toshiba America Electronic Components

TA48L025F(F)
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Dropout Voltage1-Max
0.5 V
Input Voltage-Max
12 V
Input Voltage-Min
3.5 V
JESD-30 Code
R-PSSO-F3
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
Output Voltage1-Max
2.625 V
Output Voltage1-Min
2.375 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HSOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
Width
2.5 mm
Want to compare parts?
  1. TA48L025F(F)
    Toshiba America Electronic Components
    IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO3, 1.50 MM PITCH, ROHS COMPLIANT, PLASTIC, HSOP-3, Fixed Positive Single Output LDO Regulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA48L025F(F) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA48L025F(F) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TA48L025F(F) would you like to use for your alert(s)?
  • Please alert me when TA48L025F(F) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA48L025F(F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA48L025F(F) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA48L025F(F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA48L025F(F).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA48L025F(F) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: